You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m - 

PSG3524

PSG3524 - 4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m
PSG3524 - 4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m
PSG3524 - 4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m
PSG3524 - 4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m
PSG3524 - 4K UHD 60Hz HDMI 2.0 Point to Point Extender with IR, 50m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3524
Order Code:
AV30289

Product Overview

Simple and effective point to point HDMI extension solution, easily extend a 4K HDMI 2.0 source over a single Cat6/Cat6A/Cat7 network cable up to 50m. The extender provides a HDMI loop display port as well as IR passthrough for convenient control at remote location. Reliable, high quality output makes the extender suitable for home theatre systems, commercial and educational applications.
  • Supports resolutions up to 4K UHD @60Hz with network cable runs up to 50m
  • Capable of displaying 1080p Full HD at up to 70m transmission distance
  • HDMI loop-through for simultaneous local and remote display
  • Dolby Digital 5.1, Dolby Atmos, DTS/DTS-HD and LPCM audio format support
  • Maximum transmission bandwidth up to 18Gb/s
  • 5m Maximum HDMI cable length
  • Passthrough IR support (20-60kHz)
  • HDMI 2.0 and HDCP 2.2/HDCP 1.4 compliant
  • Durable metal housing with Lightning and surge protection
  • ESD protection: Contact discharge (±4kV), Air discharge (±8kV)
  • Transmitter connections: HDMI in/out, RJ45 out, 3.5mm IR out
  • Receiver connections: HDMI out, RJ45 in, 3.5mm IR in
  • Powered by DC to USB cable (included)
  • Dimensions (HxWxD): 21x60x75mm (each)

Contents

Transmitter, receiver, 5V/2A AC adaptor, IR extender, IR receiver and user guide

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

119 In stock Need more?

???PF_PDP_RSP_SUP???

€76.05 ( €93.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.05 (€93.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €70.20 (€86.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --