You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way 4K UHD 60Hz HDMI 2.0 Extension Splitter with IR, 70m -
PSG3527
Product Range Selector (Pro Signal 4K Extension Splitters)
See all from this product rangeProduct Overview
- Transmission distance up to 70m using standard Cat6/7 network cables
- HDMI loop-through for simultaneous local and remote display
- Supports resolutions up to 4K UHD @60Hz
- Dolby Digital 5.1, DTS/DTS-HD and LPCM audio format support
- EDID passthrough with DIP switches for manual settings
- Supports RS232 command control
- Bi-directional IR support (20-60kHz)
- HDMI 2.0 and HDCP 2.2 compliant
- Durable metal housings with lightning, surge and ESD protection
- Transmitter connections: HDMI in/out, 8x RJ45 out, 3.5mm IR in/out, RS232
- Receiver connections: HDMI out, RJ45 in, 3.5mm IR in/out
- Transmitter dimensions (HxWxD): 24x260x120mm
- Receiver dimensions (HxWxD): 26x106x99mm
- Supplied with adaptor 'ears' for rack mounting
Contents
Transmitter, 4x receiver, TX AC adaptor, 8x RX AC adaptor, IR extender, IR receiver, RS232 terminal block, mounting kit and user guide
Product Information
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 18/07/25
6 more will be available week commencing 18/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €561.60 (€690.77) | ( ) |
3+ | €520.65 (€640.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.