You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz HDMI to DisplayPort Lead, 2m -
PSG3528 2M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3528 2M
- Order Code:
- AV30347
- Technical Datasheet:
- PSG3528 2M Datasheet
Product Range Selector (Pro Signal 4K HDMI to DisplayPort Leads)
See all from this product rangeProduct Overview
- Supports resolutions up to 4K UHD @60Hz
- Bandwidth up to 18Gb/s
- Supports High Dynamic Range (HDR)
- Integrated USB 2.0 connector for power
- Durable ABS shells with gold plated connectors
Product Information
- :
- HDMI A Plug
- :
- DisplayPort Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Pro Signal 4K HDMI to DisplayPort Leads
Technical Documents (1)
Available for back order
Deliveries start from 15/10/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 15/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.3215 (€20.08) | ( ) |
3+ | €15.093 (€18.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.