You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m A Plug to A Socket USB Lead -
PSG90007
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90007
- Order Code:
- CS14542
- Product Range
- -
- Technical Datasheet:
- PSG90007 Datasheet
Product Overview
Contents
Cable only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type A Receptacle
- :
- USB Type A Receptacle
- :
- 3m
- :
- 9.8ft
- :
- USB 1.1
- :
- Grey
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 30/08/25
Order now. Pay nothing until products are dispatched7,537 more will be available week commencing 30/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0107 (€3.70) | ( ) |
10+ | €2.6537 (€3.26) | ( ) |
20+ | €2.3205 (€2.85) | ( ) |
50+ | €1.9992 (€2.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.