You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5m Black Plug to Socket SVGA Extension Lead -
PSG90147
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90147
- Order Code:
- CS14488
- Product Range
- -
Product Overview
- Pure copper conductors
- Copper shielding
Contents
Cable only
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to HD-15 VGA Socket
- :
- D Subminiature H/D Socket, VGA, 15 Way
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- -
Technical Documents (0)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3201 (€4.08) | ( ) |
10+ | €2.9512 (€3.63) | ( ) |
100+ | €2.6299 (€3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.