You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Straight Female to Female HDMI Coupler - 

PSG90336

PSG90336 - Straight Female to Female HDMI Coupler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90336
Order Code:
CS20548
Product Range
-
Technical Datasheet:
PSG90336   Datasheet
See all Technical Docs

Product Overview

Straight HDMI female to HDMI female coupler, ideal for connecting HDMI cables together.
  • For connecting HDMI cables together
  • HDMI female to HDMI female
  • Supports data pass through from a 4K HDMI 2.0 cable

Contents

Contents: Coupler only

Product Information


:
HDMI

:
1Ways

:
Receptacle

:
HDMI

:
1Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

436 In stock Need more?

???PF_PDP_RSP_SUP???

€6.21 ( €7.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.21 (€7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €5.382 (€6.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --