You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Dual Link Male to Male Lead, 1m Black -
PSG90587
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90587
- Order Code:
- CS21944
- Product Range
- Pro Signal - DVI-D Leads
- Technical Datasheet:
- PSG90587 Datasheet
Product Range Selector (Pro Signal - DVI-D Leads)
See all from this product rangeProduct Overview
- Gold plated connectors
Contents
Cable only
Product Information
- :
- DVI-D (Dual Link) Plug
- :
- DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug
- :
- DVI-D (Dual Link) Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal - DVI-D Leads
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1285 (€7.54) | ( ) |
10+ | €5.6049 (€6.89) | ( ) |
25+ | €5.1646 (€6.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.