You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Cat5e LSOH Ethernet Patch Lead, 10m Grey -
PSG90650
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90650
- Order Code:
- CS22407
- Product Range
- -
Product Overview
- RJ45 to RJ45 Category 5e LSOH patch cables
- Flat profile for use in areas where space is limited
- Ideal for easy portability and storage
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug
- :
- Grey
- :
- 10m
- :
- 33ft
- :
- -
Technical Documents (0)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9373 (€9.76) | ( ) |
5+ | €7.4137 (€9.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.