You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a LSOH RJ45 Ethernet Patch Lead, 0.5m Black -
PSG90791
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90791
- Order Code:
- CS23607
- Product Range
- Pro Signal Cat6A LSOH RJ45 Leads
- Technical Datasheet:
- PSG90791 Datasheet
Product Range Selector (Pro Signal Cat6A LSOH RJ45 Leads)
See all from this product rangeProduct Overview
- Screened shielded twisted pair (SSTP), 26 AWG
- Stranded, snagless design
- Low smoke, zero halogen
- Flush moulded strain reliefs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Lead only
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- Black
- :
- 0.5m
- :
- 19.7"
- :
- Pro Signal Cat6A LSOH RJ45 Leads
Technical Documents (1)
Available for back order
Deliveries start from 14/08/25
Order now. Pay nothing until products are dispatched
4,484 more will be available week commencing 14/08/25
600 more will be available week commencing 15/10/25
4,200 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4161 (€1.74) | ( ) |
5+ | €1.2495 (€1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.