You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a LSOH RJ45 Ethernet Patch Lead, 1m Black -
PSG90792
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90792
- Order Code:
- CS23608
- Product Range
- Pro Signal Cat6A LSOH RJ45 Leads
- Technical Datasheet:
- PSG90792 Datasheet
Product Range Selector (Pro Signal Cat6A LSOH RJ45 Leads)
See all from this product rangeProduct Overview
- Screened shielded twisted pair (SSTP), 26 AWG
- Stranded, snagless design
- Low smoke, zero halogen
- Flush moulded strain reliefs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Lead only
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- Black
- :
- 1m
- :
- 3.28ft
- :
- Pro Signal Cat6A LSOH RJ45 Leads
Technical Documents (1)
4,812 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 05/08/25
2,000 more will be available week commencing 17/12/25
4,000 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
200 more will be available week commencing 05/08/25
2,000 more will be available week commencing 17/12/25
4,000 more will be available week commencing 31/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8515 (€2.28) | ( ) |
5+ | €1.7135 (€2.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.