You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male to VGA Female Adaptor, Black -
PSG90921
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90921
- Order Code:
- CS25030
- Product Range
- -
- Technical Datasheet:
- PSG90921 Datasheet
Product Overview
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- 162MHz Video DAC for analog VGA signal output
- EDID Pass-through from source to display
- Compliant with DisplayPort 1.1a input
- Easy installation, no software required
- Powered by DisplayPort source
Contents
Adaptor only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
817 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.49 (€17.82) | ( ) |
5+ | €13.4435 (€16.54) | ( ) |
25+ | €12.8225 (€15.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.