You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Port USB Cat5e/6 Extender -
PSG90992
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90992
- Order Code:
- CS25853
- Technical Datasheet:
- PSG90992 Datasheet
Product Overview
- Extend the range of a USB peripheral
- Ideal for remote use of a mouse, keyboard or printer
- Extends USB to a maximum distance of 70m (full speed) or 300m (low speed) over Cat5 cable
- Power supply required for distances over 50m
- USB 1.1 compliant
- Dimensions (HxWxD): 25x22x69mm
Contents
Contents: Transmitter, receiver and user guide
Product Information
- :
- USB over Ethernet
Technical Documents (1)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €67.9535 (€83.58) | ( ) |
| 5+ | €64.469 (€79.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























