You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1m Grey Flat Cat6 UTP Ethernet Patch Lead -
PSG91034
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91034
- Order Code:
- CS26020
- Product Range
- -
- Technical Datasheet:
- PSG91034 Datasheet
Product Overview
- Flat profile for use in areas where space is limited
Contents
Cable only
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- -
- :
- RJ45 Plug
- :
- Grey
- :
- 1m
- :
- 3.28ft
- :
- -
Technical Documents (1)
14 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5823 (€3.18) | ( ) |
5+ | €2.4038 (€2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.