You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.2 to HDMI Adaptor 0.2m Black -
PSG91172
Product Overview
- Supports HDMI resolutions up to Ultra HD (4K)
- Digital audio support up to 7.1 channel
- Fully compliant with DisplayPort version 1.2
- Powered by DisplayPort source
Contents
Adaptor only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
617 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.8659 (€9.68) | ( ) |
5+ | €7.259 (€8.93) | ( ) |
25+ | €6.8901 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.