You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.2 to DVI Adaptor 0.2m White -
PSG91178
Product Overview
- Supports DVI resolutions up to Full-HD 1080p
- Fully compliant with DisplayPort version 1.2
- DisplayPort 1.2 male to DVI female (24+5)
- Powered by DisplayPort source
Contents
Contents: Adaptor only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- DVI
- :
- 1Ways
- :
- Receptacle
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6164 (€8.14) | ( ) |
5+ | €6.0452 (€7.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.