You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type-C to 4 Port USB 3.0 Hub - Bus Powered -
PSG91234
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91234
- Order Code:
- CS29289
- Product Range
- -
- Technical Datasheet:
- PSG91234 Datasheet
Product Overview
- Connect up to 4 USB devices simultaneously
- SuperSpeed USB 3.0 transfer speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Total power output of 900mA
- Dimensions (HxWxD): 15x80x40mm
- Operating temperature (Max): 45°C
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Hub only
Product Information
- :
- 4Ports
- :
- Bus, Self Powered
- :
- -
Technical Documents (2)
438 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.787 (€13.27) | ( ) |
| 5+ | €10.0855 (€12.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























