You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal Anti-Theft Tablet Floor Stand with VESA Mount for 8.9"-10.1" Tablets - 

PSG91242

PSG91242 - Universal Anti-Theft Tablet Floor Stand with VESA Mount for 8.9"-10.1" Tablets
PSG91242 - Universal Anti-Theft Tablet Floor Stand with VESA Mount for 8.9"-10.1" Tablets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91242
Order Code:
CS29329
Product Range
-
Technical Datasheet:
PSG91242   Datasheet
See all Technical Docs

Product Overview

The Pro Signal PSG91242 is a stylish floor-standing kiosk display designed for retail and hospitality environments, ideally suited to PoS applications.
  • Suitable for iPad 2/3/4/Air, Galaxy and most 8.9" to 10.1" tablets
  • Detachable case with VESA (75x75) plate for landscape or portrait installation
  • Easily restrict access to the iPad home button
  • Stylish design with hidden cable management
  • Die cast aluminium base with decorative cover
  • Tablet Internal Dimensions: (HxWxD):198-258x120-188x7.6-10.5mm
  • Stand Dimensions (HxWxD): 1131x368x277mm
  • Weight: 2.38kg

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

293 In stock Need more?

???PF_PDP_RSP_SUP???

€57.109 ( €70.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €57.109 (€70.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €53.0265 (€65.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €49.496 (€60.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --