You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SVGA Lead 10M Male to Male - Black -
PSG91293
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91293
- Order Code:
- AV26734
- Product Range
- -
- Technical Datasheet:
- PSG91293 Datasheet
Product Overview
- Aluminium shielding
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (1)
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
45 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
45 more will be available week commencing 11/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.65 (€15.56) | ( ) |
5+ | €12.305 (€15.14) | ( ) |
25+ | €11.73 (€14.43) | ( ) |
50+ | €11.385 (€14.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.