You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, Low Profile Flat Cable, Gold Plated, 2m Black -
PSG91298
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91298
- Order Code:
- AV26739
- Product Range
- -
- Technical Datasheet:
- PSG91298 Datasheet
Product Overview
- HDMI male (19pin) to HDMI male (19pin) cable
- Low profile, flat cable for tight installations
- Gold plated connections
- Pure copper conductors
- Shielded, moulded conductors
- Version 2.0
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
39 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
25 more will be available week commencing 29/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8675 (€4.76) | ( ) |
3+ | €3.689 (€4.54) | ( ) |
25+ | €3.5105 (€4.32) | ( ) |
50+ | €3.3915 (€4.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.