You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead, Male to Male, Gold Plated, 7m Black -
PSG91319
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91319
- Order Code:
- AV26753
- Product Range
- -
Product Overview
- HDMI Specification compliant
- Moulded HDMI 19-pin plug to plug
- Gold plated connectors and contacts
- Suitable for DVD players, Digital TVs, LCDs etc.
- Version 1.4
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 23ft
- :
- 7m
- :
- Black
- :
- -
Technical Documents (0)
419 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
640 more will be available week commencing 11/08/25
160 more will be available week commencing 28/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
640 more will be available week commencing 11/08/25
160 more will be available week commencing 28/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2485 (€10.15) | ( ) |
3+ | €7.956 (€9.79) | ( ) |
25+ | €7.605 (€9.35) | ( ) |
50+ | €7.254 (€8.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.