You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, Flat Low Profile Cable, Gold Plated, 1m Black -
PSG91321
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91321
- Order Code:
- AV26755
- Product Range
- -
- Technical Datasheet:
- PSG91321 Datasheet
Product Overview
- HDMI male (19pin) to HDMI male (19pin) cable
- Low profile, flat cable for tight installations
- Gold plated connections
- Pure copper conductors
- Shielded, moulded conductors
- Version 2.0
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
162 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3166 (€2.85) | ( ) |
3+ | €2.1294 (€2.62) | ( ) |
25+ | €1.989 (€2.45) | ( ) |
50+ | €1.8486 (€2.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.