You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to HDMI Cable, 3m Black -
PSG91583
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91583
- Order Code:
- CS32791
- Product Range
- Pro Signal DisplayPort to HDMI
Product Range Selector (Pro Signal DisplayPort to HDMI)
See all from this product rangeProduct Overview
- Compliant with DisplayPort 1.1 and HDMI 1.3b
- Full HD video support with 24-bit colour depth
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- HDMI A Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Pro Signal DisplayPort to HDMI
Technical Documents (0)
117 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 19/07/25
50 more will be available week commencing 17/09/25
100 more will be available week commencing 19/11/25
150 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
50 more will be available week commencing 19/07/25
50 more will be available week commencing 17/09/25
100 more will be available week commencing 19/11/25
150 more will be available week commencing 30/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2024 (€12.55) | ( ) |
5+ | €9.3132 (€11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.