You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SATA 2.0 3Gbps Locking Male to Male Data Lead, 0.45m -
PSG91598
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91598
- Order Code:
- CS32782
- Product Range
- -
Product Overview
- Up to 3 Gb/s transfer rate
- Locking SATA plugs
Product Information
- :
- SATA Plug
- :
- SATA Plug
- :
- 1.48ft
- :
- 450mm
- :
- Red
- :
- -
Technical Documents (0)
373 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 18/08/25
200 more will be available week commencing 19/11/25
200 more will be available week commencing 18/08/25
200 more will be available week commencing 19/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2051 (€1.48) | ( ) |
25+ | €1.053 (€1.30) | ( ) |
100+ | €0.9009 (€1.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.