You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type-C Male to 4K HDMI Female Adaptor, Black -
PSG91603
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91603
- Order Code:
- CS32854
- Product Range
- -
- Technical Datasheet:
- PSG91603 Datasheet
Product Overview
- Allows connecton to an additional monitor from a USB-C enabled PC or notebook
- Outputs HDMI audio and video and supports resolutions up to 4K Ultra HD (4K x 2K @ 60Hz)
- Supports DisplayPort Alt-mode and HDMI bandwidth up to 18Gb/s
- USB bus powered, no power supply required
- 0.15m Cable length
- Connections: USB 3.1 Type C plug, HDMI socket
- 1 Year manufacturer warranty
Contents
Adaptor and user guide
Product Information
- :
- USB 3.1 Type C
- :
- HDMI
- :
- -
Technical Documents (2)
360 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5789 (€20.39) | ( ) |
5+ | €15.1632 (€18.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.