You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Way D-Sub Male to RJ45 Female Modular Serial Port Adaptor -
PSG91630
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91630
- Order Code:
- CS32885
- Product Range
- -
Product Overview
- Converts a DB9 male to an RJ45 female
- Allows for custom serial pin configurations
- Used for modular RS232, RS422 and RS485 connections
Product Information
- :
- 9 Way D Male
- :
- 1Ways
- :
- Plug
- :
- RJ45
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
533 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/08/25
500 more will be available week commencing 13/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8252 (€2.24) | ( ) |
5+ | €1.6029 (€1.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.