You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Micro D Male, 1m Black -
PSG91701
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91701
- Order Code:
- SC15197
- Technical Datasheet:
- PSG91701 Datasheet
Product Overview
- Micro HDMI AM plug to HDMI 2.0 DM plug
- High speed with Ethernet HDMI specification
- Supports video resolutions up to 4K UHD @60Hz
- Compliant with HDMI 2.0
- Gold plated connectors
Contents
HDMI cable only.
Product Information
- :
- HDMI Micro Plug
- :
- HDMI Micro Plug to HDMI Plug
- :
- HDMI Plug
- :
- 1m
- :
- 3.28ft
- :
- Black
- :
- -
Technical Documents (1)
12,552 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2409 (€3.99) | ( ) |
10+ | €2.8431 (€3.50) | ( ) |
100+ | €2.457 (€3.02) | ( ) |
500+ | €2.1528 (€2.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.