You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 3 Port USB 3.0 Hub and 2.1CH Sound Card -
PSG91711
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91711
- Order Code:
- CS33202
- Product Range
- -
- Technical Datasheet:
- PSG91711 Datasheet
Product Overview
- Provides three standard USB 3.0 A ports for connecting USB peripherals and flash drives
- 3.5mm Stereo output and MIC input
- Sleek aluminium housing with integrated USB-C cable
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.9361 (€22.06) | ( ) |
5+ | €16.5438 (€20.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.