You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K Mini DisplayPort to DisplayPort 1.4 Male to Male Lead, 2m Black -
PSG91724
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91724
- Order Code:
- CS33263
- Product Range
- Pro Signal 8K Mini DisplayPort to DisplayPort Leads
Product Range Selector (Pro Signal 8K Mini DisplayPort to DisplayPort Leads)
See all from this product rangeProduct Overview
Contents
Lead only
Product Information
- :
- Mini DisplayPort Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Pro Signal 8K Mini DisplayPort to DisplayPort Leads
Technical Documents (0)
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched56 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.613 (€9.36) | ( ) |
5+ | €6.7505 (€8.30) | ( ) |
25+ | €6.072 (€7.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.