You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Armoured Active Optical DisplayPort 1.4 Lead, 20m Black -
PSG91930
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91930
- Order Code:
- CS35794
- Product Range
- Pro Signal Armoured AOC DisplayPort Leads
- Technical Datasheet:
- PSG91930 Datasheet
Product Range Selector (Pro Signal Armoured AOC DisplayPort Leads)
See all from this product rangeProduct Overview
- Advanced DisplayPort 1.4 lead with AOC design (Active Optical Cable)
- Fibre optic core allows for thinner, lighter cable with greatly reduced EMC interference
- No signal loss over long distances
- Supports resolutions up to 8K @60Hz
- High Bit Rate 3 (HBR3) rated
- Stainless steel and Kevlar armour for extra protection
- Supplied in fustration free packaging
Contents
Lead only
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 66ft
- :
- 20m
- :
- Black
- :
- Pro Signal Armoured AOC DisplayPort Leads
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0881 (€131.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.