You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FireWire 800Mbps (IEEE 1394b) 9 Pin Male to 9 Pin Male Lead, 2m Black -
PSG91931
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91931
- Order Code:
- CS35837
- Product Range
- Pro Signal FireWire 800 Leads
Product Range Selector (Pro Signal FireWire 800 Leads)
See all from this product rangeProduct Overview
- 9 Pin male to male FireWire
- FireWire B standard
- Fully rated to 800Mb/s
Product Information
- :
- IEEE 1394b FireWire Plug, 9 Way
- :
- IEEE 1394b FireWire Plug, 9 Way
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Pro Signal FireWire 800 Leads
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5462 (€4.36) | ( ) |
5+ | €3.2725 (€4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.