You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz DisplayPort to HDMI Cable, 2m Black -
PSG91939
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91939
- Order Code:
- CS36000
- Product Range
- Pro Signal DisplayPort to HDMI
- Technical Datasheet:
- PSG91939 Datasheet
Product Range Selector (Pro Signal DisplayPort to HDMI)
See all from this product rangeProduct Overview
- Easily connect an HDMI display to a DisplayPort source
- Supports resolutions up to 4K @60Hz (3840x2160 or 4096x2160)
- 8/10-bit Colour depth support
- Output formats: RGB / YCbCr 4:2:0 / YCbCr 4:2:2 / YCbCr 4:4:4
- Compliant with HDCP 2.2 and DisplayPort 1.4 specification
- Hot Plug Detection (HPD)
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Pro Signal DisplayPort to HDMI
Technical Documents (1)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.3637 (€16.44) | ( ) |
5+ | €12.376 (€15.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.