You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Mini DisplayPort Adaptor, 150mm -
PSG91948
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91948
- Order Code:
- CS36064
- Product Range
- -
- Technical Datasheet:
- PSG91948 Datasheet
Product Overview
- Supports video resolutions up to 8K (7680x4320 @30Hz)
- Supports 48-bit deep colour (16-bit per channel)
- Date rates up to 8.1Gb/s (HBR3), 5.4Gb/s (HBR2), 2.7Gb/s (HBR) and 1.62Gb/s (RBR)
- Compatible with DisplayPort 1.2/1.4
- Compliant with HDCP 1.4 & 2.2 for content protection
- Powered by USB connection, no PSU required
- 150mm Cable length
Footnotes
Product Information
- :
- USB Type C Plug
- :
- Mini DisplayPort Socket
- :
- 0.49ft
- :
- 150mm
- :
- White
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.9936 (€19.67) | ( ) |
5+ | €14.8155 (€18.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.