You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Gen 2 USB-C Male to Female Active Extension Lead, 3m Black -
PSG91952
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91952
- Order Code:
- CS36071
- Product Range
- Pro Signal USB-C Extension Leads
- Technical Datasheet:
- PSG91952 Datasheet
Product Range Selector (Pro Signal USB-C Extension Leads)
See all from this product rangeProduct Overview
- Active design with no signal degradation
- USB 3.1 Gen 2 transfer speeds up to 10Gb/s
- Supports device charging
- Plug & play, no drivers required
- Black TPE jacket with durable ABS hoods
Footnotes
Product Information
- :
- Type C Plug to Type C Receptacle
- :
- 3m
- :
- 9.8ft
- :
- USB 3.1
- :
- Black
- :
- -
- :
- Pro Signal USB-C Extension Leads
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.8698 (€34.28) | ( ) |
5+ | €25.942 (€31.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.