You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Straight RJ45 to Right Angled Up RJ45 Ethernet Patch Lead, 3m -
PSG91958
Product Range Selector (Pro Signal Cat5e Right Angled Patch Leads)
See all from this product rangeProduct Overview
- High quality Cat5e UTP cable
- Straight connector to right angled connector
- 26 AWG copper cores
- Injection moulded connectors with strain reliefs
Contents
Cable only
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- -
- :
- Black
- :
- 0.5m
- :
- 9.8ft
- :
- Pro Signal Cat5e Right Angled Patch Leads
Technical Documents (0)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.499 (€3.07) | ( ) |
5+ | €2.2729 (€2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.