You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat8.1 LSOH SFTP Ethernet Patch Lead, 2m White - 

PSG91980

PSG91980 - Cat8.1 LSOH SFTP Ethernet Patch Lead, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91980
Order Code:
CS36676
Technical Datasheet:
PSG91980   Datasheet
See all Technical Docs

Product Overview

High speed Cat8.1 patch cable, which is suitable for modern 25/40 Gigabit Ethernet networks as well as being fully backwards compatible with common Cat5e and Cat6 standards. Low smoke, zero halogen design makes the cable ideal for professional applications and the high quality SFTP cabling reduces EMI during use.
  • Suitable for 10BASE-T, 100BASE-TX (Fast Ethernet), 1000BASE-T / 1000BASE-TX (Gigabit), 10GBASE-T (10GbE), 25GBASE-T (25GbE) & 40GBASE-T (40GbE) networks
  • Screened and foil shielded twisted pair cable (SFTP) to protect against electromagnetic interference
  • Low smoke, zero halogen cabling reduces chemicals released in the event of a fire
  • Flush moulded strain reliefs allow for high density deployment
  • Snagless connector design prevents the locking clip being damaged during installation
  • Complies with ISO/IEC 11801 ED.2 and ANSI/TIA-568-C.2

Product Information


:
Cat8

:
RJ45 Plug to RJ45 Plug

:
SFTP (Screened Foiled Twisted Pair)

:
White

:
2m

:
6.56ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€4.284 ( €5.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.284 (€5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.9627 (€4.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --