You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI & USB Adaptor Hub with Power Delivery -
PSG92076
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92076
- Order Code:
- CS36981
- Technical Datasheet:
- PSG92076 Datasheet
Product Overview
- Supports resolutions up to 4K UHD @60Hz, up to 18Gb/s bandwidth with HDR and 8-bit colour
- Compliant with HDCP 2.2 and 1.4
- USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Dedicated USB-C Power Delivery 3.0 port
- Supports PD charging up to 100W when connected to a PD charger, with 7.5W retained to power the hub
- 150mm Cable length
Contents
Adaptor only
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.531 (€33.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.