You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.4 8K UHD AOC Active Fibre Optic Lead with Detachable Hood, 20m -
PSG92081
Product Range Selector (Pro Signal AOC DisplayPort 1.4 Leads)
See all from this product rangeProduct Overview
- Capable of transmitting DisplayPort signals up to 20m
- Detachable hood reduces display connector to mini DisplayPort, allowing for neater installations
- Detachable head simply screws into place for a secure connection
- Supports resolutions up to 8K @60Hz
- Video bandwidth up to 32Gb/s
- High quality PVC cabling with metal hoods
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 65.62ft
- :
- 20m
- :
- Black
- :
- Pro Signal AOC DisplayPort 1.4 Leads
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.2012 (€113.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.