You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8.1 LSOH SFTP Ethernet Patch Lead, 5m Blue -
PSG92127
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92127
- Order Code:
- CS37427
- Technical Datasheet:
- PSG92127 Datasheet
Product Range Selector (Pro Signal Cat8.1 LSOH Patch Leads)
See all from this product rangeProduct Overview
- Suitable for 10BASE-T, 100BASE-TX (Fast Ethernet), 1000BASE-T / 1000BASE-TX (Gigabit), 10GBASE-T (10GbE), 25GBASE-T (25GbE) & 40GBASE-T (40GbE) networks
- Screened and foil shielded twisted pair cable (SFTP) to protect against electromagnetic interference
- Low smoke, zero halogen cabling reduces chemicals released in the event of a fire
- Flush moulded strain reliefs allow for high density deployment
- Snagless connector design prevents the locking clip being damaged during installation
- Complies with ISO/IEC 11801 ED.2 and ANSI/TIA-568-C.2
Product Information
- :
- Cat8
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Blue
- :
- 5m
- :
- 16.40ft
- :
- Pro Signal Cat8.1 LSOH Patch Leads
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.568 (€10.54) | ( ) |
5+ | €7.9849 (€9.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.