You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to DisplayPort 1.4 Adaptor -
PSG92196
New- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG92196
- Order Code:
- CS38340
- Product Range
- -
Product Overview
- Simple cable-based adaptor with USB-C input and DisplayPort output
- Supports video resolutions up to 8K @60Hz (with DSC) or 30Hz (without DSC)
- Per lane date rates up to 8.1Gb/s (HBR3), 5.4Gb/s (HBR2), 2.7Gb/s (HBR) and 1.62Gb/s (RBR)
- Supports 8/10/12-bit colour depth and RGB/YCbCr (4:4:4/4:2:2/4:2:0) colour formats
- Compatible with DP Alt Mode 1.2/1.4
- HDR & HDCP bypass
- 150mm Cable length
Footnotes
Product Information
- :
- USB-C Plug
- :
- DisplayPort Receptacle
- :
- -
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.1508 (€16.18) | ( ) |
5+ | €12.3435 (€15.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.