You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13"-27" Tilt & Swivel TV Wall Mount, 30kg -
PSGL0031
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 13"-27"
- VESA compatible: 50x50, 75x75, 100x100
- Weight capacity: 30kg
- Material: steel
- Tilt range:+20° ~ -20°
- Swivel range:+30° ~ -30°
- Profile: 90mm
- Cable management design: no
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 13" to 27"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 50x50, 75x75, 100x100
- :
- Pro Signal Stands & TV Brackets
Technical Documents (1)
Available for back order
Deliveries start from 08/07/25
Order now. Pay nothing until products are dispatched
167 more will be available week commencing 08/07/25
240 more will be available week commencing 05/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9381 (€7.30) | ( ) |
5+ | €5.4264 (€6.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.