You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Mounted Microwave Oven Brackets 30kg, White - 

PSGL0052

PSGL0052 - Wall Mounted Microwave Oven Brackets 30kg, White
PSGL0052 - Wall Mounted Microwave Oven Brackets 30kg, White
PSGL0052 - Wall Mounted Microwave Oven Brackets 30kg, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0052
Order Code:
ST04411

Product Range Selector (Pro Signal Microwave Brackets)

See all from this product range

Product Overview

This microwave oven mount is to be used as feet supporting bracket, up to 30kg weight. It has an easy to install design, a professional finish and can be mounted and positioned at 325-492mm from the wall. It is fitted with a single stud.
  • Weight capacity: 30kg
  • Material: Steel
  • Feet extension range: 325 to 492mm
  • Cable management design: No
  • Anti-theft: No
  • Installation: Solid wall
  • Surface finish: Powder coating
  • Dimensions (HxWxD): 128x46x492mm

Applications

Utilities, Office, Public, Domestic, Installations

Product Information


:
Pro Signal Microwave Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€4.4577 ( €5.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.4577 (€5.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.9078 (€4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --