You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23"-43" Full Motion TV Wall Mount, 30kg -
PSGL0053
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0053
- Order Code:
- ST04412
- Product Range
- Pro Signal Stands & TV Brackets
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Fits screen size: 23" to 43"
- VESA compatible: 100x100, 100x200 200x100, 200x200
- Weight capacity: 30kg
- Material: Steel
- Tilt range:+5° to -8°
- Swivel range:+90° to -90°
- Profile: 56 to 204mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 23" to 42"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 100x100, 100x200, 200x100, 200x200
- :
- Pro Signal Stands & TV Brackets
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7096 (€7.02) | ( ) |
10+ | €5.2299 (€6.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.