You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Foldable Fixed TV Wall Bracket, 37" to 80", 70kg -
PSGL0057
Product Range Selector (Pro Signal Stands & TV Brackets)
See all from this product rangeProduct Overview
- Open architecture provides increased ventilation and easier access to wires
- Folding design saves space (keeps the screen and arm out of the way when not in use)
- Anti-theft locking hole for additional security, prevents any unwanted removal (extra padlock required, not supplied)
- Automatic spring locks
- Also fits curved TVs
- Fits screen size: 37" to 80"
- Weight capacity: 70kg
- Profile: 29mm
- Material: Steel
- Dimensions (HxWxD): 431x650x29mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays
Product Information
- :
- From 37" to 80"
- :
- Tilting Mount
- :
- 70kg
- :
- 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- :
- Pro Signal Stands & TV Brackets
Technical Documents (0)
470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6727 (€18.05) | ( ) |
5+ | €13.2804 (€16.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.