You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XL Heavy Duty Fixed Wall Mount for 60"-100" Flat Panel TVs -
PSGL0077
Product Overview
- Fixed wall plate constructed from durable cold-rolled steel with a powder coating finish
- Extra large and heavy duty, fitting flat panel screens from 60"-100"
- Supports heavy loads: 75kg (165lbs)
- Spring locks with click-in and cord release for simple mounting and demounting
- Simple construction allows for easy installation
- Open architecture creates an easy access point for wire management and increased ventilation, assisting in preventing over heating
- VESA Compatible with VESA & Universal mounting holes
- Max. Mounting hole: 900x600mm
Applications
Video & Vision, Installations
Product Information
- :
- Flat to Wall Mount
- :
- 75kg
Technical Documents (0)
174 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0655 (€19.76) | ( ) |
3+ | €14.7315 (€18.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.