You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
53mm Economy Tilt TV Wall Mount -
PSGL0079
Product Overview
- Low profile, super discrete and able to support heavy loads (Up to 45kg)
- Economy rank with a cold-rolled steel construction and powder coating surface finish
- A fixed wall plate with a detachable panel
- Suited for 23"-43" flat panel and curved TVs
- Supports the ability to tilt for varying viewing angles (+12°~-12°)
- Secure with rail screws, preventing unwanted movement
- VESA Compatible with VESA and Universal mounting hole pattern
- Max. Mounting hole: 200x200mm
Applications
Video & Vision, Installations
Product Information
- :
- From 23" to 42"
- :
- Tilting Mount
- :
- 45kg
Technical Documents (0)
49 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 08/07/25
500 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0218 (€6.18) | ( ) |
3+ | €4.6053 (€5.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.