You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Wall Mount for 37"-80" Flat Panel & Curved TVs -
PSGL0080
Product Overview
- Fixed wall plate with a cold-rolled steel construction and powder coating finish
- Suitable for 37"-80" flat panel TV screens and allows for curve TV mounts
- Supports a weight capacity of 45kg (99lbs)
- Easy installation and setup with spring locks, allowing to lock or release TV in a snap
- Easily adjustment of the bracket to suit larger screens
- Strength tested 4 times to ensure reliability and long-term use
- VESA Compatible with VESA & Universal mounting holes
- Max. Mounting hole: 600x400mm
Applications
Video & Vision, Installations
Product Information
- :
- From 37" to 80"
- :
- Flat to Wall Mount
- :
- 45kg
Technical Documents (0)
366 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
504 more will be available week commencing 28/10/25
504 more will be available week commencing 28/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8306 (€8.40) | ( ) |
3+ | €6.2832 (€7.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.