You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Economy Low-Profile Tilt TV Wall Mount, 37"-80" -
PSGL0083
Product Overview
- Low profile, super discrete and able to support heavy loads (Up to 45kg)
- Economy rank with a cold-rolled steel construction and powder coating surface finish
- A fixed wall plate with a detachable panel
- Suited for 37"-80" flat panel TVs
- Able to adjust the viewing angle with a tilt range of 0~-8°
- Strength tested 4 times to ensure reliability and long-term use
- 20mm Ultra low profile
- Open architecture providing an easy access point for adjustment, wire management and increased ventilation
- Spring locks with click-in and quick cord release
- VESA Compatible with VESA and Universal mounting hole pattern
- Max. Mounting hole: 600x400mm
Applications
Video & Vision, Installations
Product Information
- :
- From 37" to 80"
- :
- Flat to Wall Mount
- :
- 45kg
Technical Documents (0)
327 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
304 more will be available week commencing 05/08/25
304 more will be available week commencing 05/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.2709 (€8.94) | ( ) |
3+ | €6.664 (€8.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.