You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

44-320mm Economy Full-Motion TV Wall Mount, 13"-27" - 

PSGL0085

PSGL0085 - 44-320mm Economy Full-Motion TV Wall Mount, 13"-27"
PSGL0085 - 44-320mm Economy Full-Motion TV Wall Mount, 13"-27"
PSGL0085 - 44-320mm Economy Full-Motion TV Wall Mount, 13"-27"
PSGL0085 - 44-320mm Economy Full-Motion TV Wall Mount, 13"-27"
PSGL0085 - 44-320mm Economy Full-Motion TV Wall Mount, 13"-27"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0085
Order Code:
ST04540

Product Overview

An adjustable, swivelling full-motion mounting brackets with a changeable profile from 44-320mm. Free movement and adjustment of viewing angle to make any seat the best viewing seat. Suitable for smaller TVs ranging from 13"-27"
  • 44-320mm adjustable profile
  • Economy rank with a cold-rolled steel construction and powder coating surface finish
  • Suited for 13"-27" flat panel TVs
  • Max. Mounting load: 20kg (44lbs)
  • Full-motion swivelling arm and adjustable free-tilting
  • Swivel range: +90°~-90°
  • Tilt range:+3°~-10°
  • Screen Level: +3°~-3°
  • VESA only with a max mounting hole of 100x100

Applications

Video & Vision, Installations

Product Information


:
From 13" to 27"

:
Flat to Wall Mount

:
20kg

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

196 In stock Need more?

???PF_PDP_RSP_SUP???

€6.9734 ( €8.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.9734 (€8.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €6.3784 (€7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --