You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full Motion TV Wall Mount, 23" to 55" Screen - 

PSGL0087

PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen
PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen
PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen
PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen
PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen
PSGL0087 - Full Motion TV Wall Mount, 23" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0087
Order Code:
ST04542

Product Overview

Full-motion wall mount for most 23"-55" flat panel TVs.
  • Free-tilting design for easy forward or backward adjustment allows better viewing and reduced glare
  • Swivelling arm offers maximum viewing flexibility
  • Levelling adjustments allow TV to be perfectly positioned after hanging
  • Cable management keeps everything organised
  • Snap-in VESA plate makes installation easier
  • VESA compatibility: Up to 400x400
  • Tilt range: +2° to -12°
  • Swivel range: +90° to -90°
  • Screen level: +5° to -5°
  • Dimensions (WxHxD): 435x435x503mm
  • Weight capacity: 45kg

Product Information


:
From 23" to 55"

:
Tilt & Swivel Mount

:
35kg

:
100x100, 100x150, 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

29 In stock

200 more will be available week commencing 05/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€26.2038 ( €32.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.2038 (€32.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €24.0023 (€29.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --