You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Slim Fixed TV Wall Mount, 13" to 27" Screen -
PSGL0093
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0093
- Order Code:
- ST04548
- Product Range
- -
Product Overview
- Designed to emphasise the sleek look of ultra-thin flat-panel TVs by placing them just 15mm from the wall
- Two-piece design allows for easy installation
- Supports most 13" to 27" flat panel TVs
- Strength has been tested for a minimum of three times its stated load capacity
- VESA compatibility: Up to 100x100
- Weight capacity: 30kg
- Dimensions (WxHxD): 140x120x15mm
Product Information
- :
- From 13" to 27"
- :
- Flat to Wall Mount
- :
- 30kg
- :
- 50x50, 75x75, 100x100
- :
- -
Technical Documents (0)
437 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6176 (€4.45) | ( ) |
3+ | €3.3201 (€4.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.